+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC10E-05SK/277

Converter: AC/DC; 10W; Uin: 85÷305VAC; 5VDC; Iout: 2000mA; 80%; PCB


Manufacturer: RECOM

Manufacturer part number:
RAC10E-05SK/277
TME Symbol:
RAC10E-05SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
10W
Input voltage
85...305V AC
Output voltage
5V DC
Output current
2A
Efficiency
80%
Manufacturer series
RAC10E-K/277
Body dimensions
45.7x25.4x21.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...90°C
Gross weight42.38 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC10E-05SK/277
0 in TME stock
Net price for quantities from 1 pcs - 10.04 USDGross price for quantities from 1 pcs - 10.04 USD
Net price for quantities from 17 pcs - 9.73 USDGross price for quantities from 17 pcs - 9.73 USD
Net price for quantities from 34 pcs - 9.42 USDGross price for quantities from 34 pcs - 9.42 USD
Net price for quantities from 102 pcs - 8.80 USDGross price for quantities from 102 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 17 pcs