+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC10E-15SK/277

Converter: AC/DC; 10W; Uin: 85÷305VAC; 15VDC; Iout: 666mA; 83%; PCB


Manufacturer: RECOM

Manufacturer part number:
RAC10E-15SK/277
TME Symbol:
RAC10E-15SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
10W
Input voltage
85...305V AC
Output voltage
15V DC
Output current
0.666A
Efficiency
83%
Manufacturer series
RAC10E-K/277
Body dimensions
45.7x25.4x21.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...90°C
Gross weight42.78 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC10E-15SK/277
31 in TME stock
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD
Net price for quantities from 10 pcs - 8.50 USDGross price for quantities from 10 pcs - 8.50 USD
Net price for quantities from 17 pcs - 8.19 USDGross price for quantities from 17 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 17 pcs