+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC15-05SK/480

Converter: AC/DC; 15W; Uin: 85÷528VAC,120÷750VDC; Uout: 5VDC; 86%


Manufacturer: RECOM

Manufacturer part number:
RAC15-05SK/480
TME Symbol:
RAC15-05SK/480

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
15W
Input voltage
85...528V AC, 120...750V DC
Output voltage
5V DC
Output current
3A
Efficiency
86%
Manufacturer series
RAC15-K/480
Body dimensions
52.5x40x25.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-40...90°C
Gross weight94.41 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC15-05SK/480
8 in TME stock
Net price for quantities from 1 pcs - 26.54 USDGross price for quantities from 1 pcs - 26.54 USD
Net price for quantities from 5 pcs - 25.41 USDGross price for quantities from 5 pcs - 25.41 USD
Net price for quantities from 10 pcs - 24.13 USDGross price for quantities from 10 pcs - 24.13 USD
Net price for quantities from 25 pcs - 23.00 USDGross price for quantities from 25 pcs - 23.00 USD
Net price for quantities from 50 pcs - 21.87 USDGross price for quantities from 50 pcs - 21.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 11 pcs