+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC3.5-05SK/277

Converter: AC/DC; 3.5W; Uin: 85÷305VAC,120÷430VDC; Uout: 5VDC; 80%


Manufacturer: RECOM

Manufacturer part number:
RAC3.5-05SK/277
TME Symbol:
RAC3.5-05SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
3.5W
Input voltage
85...305V AC, 120...430V DC
Output voltage
5V DC
Output current
0.7A
Efficiency
80%
Manufacturer series
RAC3.5-K/277
Body dimensions
31.7x26.7x21.8mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4.2kV
Operating temperature
-40...90°C
Dimensions
Gross weight30.23 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC3.5-05SK/277
0 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 36 pcs - 10.26 USDGross price for quantities from 36 pcs - 10.26 USD
Net price for quantities from 60 pcs - 9.81 USDGross price for quantities from 60 pcs - 9.81 USD
Net price for quantities from 108 pcs - 9.51 USDGross price for quantities from 108 pcs - 9.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.