+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACD03-350

Power supply: switching; LED; 3W; 3÷12VDC; 350mA; 90÷264VAC; IP66


Manufacturer: RECOM

Manufacturer part number:
RACD03-350
TME Symbol:
RACD03-350

Specification

Manufacturer
RECOM
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
3W
Output voltage
3...12V DC
Output current
0.35A
IP rating
IP66
Body dimensions
52.1x29.6x23.1mm
Manufacturer series
RACD03
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...40°C
Electrical connection
wires
Efficiency
72%
Operating modes
constant current
Supply voltage
  • 90...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight70.7 g
Certificates
See other products in this category: LED Power Supplies RECOM,
See other products from this series.:
*
RACD03-350
25 in TME stock
Net price for quantities from 1 pcs - 11.54 USDGross price for quantities from 1 pcs - 11.54 USD
Net price for quantities from 30 pcs - 10.38 USDGross price for quantities from 30 pcs - 10.38 USD
Net price for quantities from 60 pcs - 10.22 USDGross price for quantities from 60 pcs - 10.22 USD
Net price for quantities from 120 pcs - 9.93 USDGross price for quantities from 120 pcs - 9.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs