+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACD03-500

Power supply: switching; LED; 3W; 3÷9.5VDC; 500mA; 90÷264VAC; IP66


Manufacturer: RECOM

Manufacturer part number:
RACD03-500
TME Symbol:
RACD03-500

Specification

Manufacturer
RECOM
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
3W
Output voltage
3...9.5V DC
Output current
0.5A
IP rating
IP66
Body dimensions
52.1x29.6x23.1mm
Manufacturer series
RACD03
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...40°C
Electrical connection
wires
Efficiency
71%
Operating modes
constant current
Supply voltage
  • 90...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight70.83 g
Certificates
See other products in this category: LED Power Supplies RECOM,
See other products from this series.:
*
RACD03-500
0 in TME stock
Net price for quantities from 1 pcs - 11.43 USDGross price for quantities from 1 pcs - 11.43 USD
Net price for quantities from 30 pcs - 10.70 USDGross price for quantities from 30 pcs - 10.70 USD
Net price for quantities from 50 pcs - 10.41 USDGross price for quantities from 50 pcs - 10.41 USD
Net price for quantities from 100 pcs - 10.03 USDGross price for quantities from 100 pcs - 10.03 USD
Net price for quantities from 150 pcs - 9.75 USDGross price for quantities from 150 pcs - 9.75 USD
Net price for quantities from 250 pcs - 9.53 USDGross price for quantities from 250 pcs - 9.53 USD
Net price for quantities from 500 pcs - 9.17 USDGross price for quantities from 500 pcs - 9.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs