+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACM15E-3.3SK/OF

Converter: AC/DC; 12W; Uin: 80÷275VAC; Uout: 3.3VDC; Iout: 3.64A; 78%

Manufacturer: RECOM

Manufacturer part number:
RACM15E-3.3SK/OF
TME Symbol:
RACM15E-3.3SK/OF

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
12W
Input voltage
80...275V AC
Output voltage
3.3V DC
Output current
3.64A
Efficiency
78%
Manufacturer series
RACM15E-K
Body dimensions
80x23.8x22mm
Mounting
on panel
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV DC, 4.2kV
Operating temperature
-40...85°C
Dimensions
Gross weight27.7 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RACM15E-3.3SK/OF
36 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 18 pcs - 10.71 USDGross price for quantities from 18 pcs - 10.71 USD
Net price for quantities from 90 pcs - 9.27 USDGross price for quantities from 90 pcs - 9.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs