+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACM30-15DK/277

Converter: AC/DC; 30W; 85÷305VAC; Uout: 15VDC; Uout2: -15VDC; 86%

Manufacturer: RECOM

Manufacturer part number:
RACM30-15DK/277
TME Symbol:
RACM30-15DK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
30W
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Efficiency
86%
Manufacturer series
RACM30-K/277
Body dimensions
52.5x40x25.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...90°C
Application
medical applications
Supply voltage
  • 85...305V AC
Gross weight90.52 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RACM30-15DK/277
22 in TME stock
Net price for quantities from 1 pcs - 18.09 USDGross price for quantities from 1 pcs - 18.09 USD
Net price for quantities from 5 pcs - 16.72 USDGross price for quantities from 5 pcs - 16.72 USD
Net price for quantities from 11 pcs - 16.10 USDGross price for quantities from 11 pcs - 16.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 11 pcs