+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

520-1

Laminate; FR1,hard paper,phenolic resin; 1.6mm; L: 50mm; W: 100mm


Manufacturer: RADEMACHER

Manufacturer part number:
520-1
TME Symbol:
RAD-520-1

Specification

Manufacturer
RADEMACHER
Type of board
laminate
Material
FR1, hard paper, phenolic resin
Board variant
single sided
Laminate thickness
1.6mm
Length
50mm
Width
0.1m
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight12.78 g
See other products in this category: One-layer laminates RADEMACHER,
*
520-1
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs