+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-P3698/1000

Heatsink: extruded; grilled; L: 1000mm; W: 150mm; H: 15mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-P3698/1000
TME Symbol:
RAD-P3698/1000

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
1m
Width
0.15m
Height
15mm
Material
aluminium
Gross weight3.3 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-P3698/1000
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.15 USDGross price for quantities from 1 pcs - 55.15 USD
Net price for quantities from 5 pcs - 52.96 USDGross price for quantities from 5 pcs - 52.96 USD
Net price for quantities from 10 pcs - 49.82 USDGross price for quantities from 10 pcs - 49.82 USD
Net price for quantities from 50 pcs - 46.69 USDGross price for quantities from 50 pcs - 46.69 USD