+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM-20.401/K

Speaker frame; 130mm; Audi; Audi A4 1994->2001; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.401/K
TME Symbol:
RAM-20.401/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
130mm
Application - car brand
Audi
Application - car model
Audi A4 1994->2001, Audi A4 Avant 1995->
Application - loudspeaker localisation
Audi A4 front doors
Quantity in set/package
2pcs.
Gross weight53 g
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.401/K
530 in TME stock
Net price for quantities from 1 set - 1.44 USDGross price for quantities from 1 set - 1.44 USD
Net price for quantities from 3 set - 1.21 USDGross price for quantities from 3 set - 1.21 USD
Net price for quantities from 5 set - 1.01 USDGross price for quantities from 5 set - 1.01 USD
Net price for quantities from 10 set - 0.92 USDGross price for quantities from 10 set - 0.92 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set