+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM-20.504/K

Speaker frame; 165mm; Fiat; Fiat Panda 2003->; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.504/K
TME Symbol:
RAM-20.504/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Fiat
Application - car model
Fiat Panda 2003->
Application - loudspeaker localisation
Fiat Panda front doors
Quantity in set/package
2pcs.
Gross weight147.03 g
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.504/K
265 in TME stock
Net price for quantities from 1 set - 4.08 USDGross price for quantities from 1 set - 4.08 USD
Net price for quantities from 3 set - 3.68 USDGross price for quantities from 3 set - 3.68 USD
Net price for quantities from 5 set - 3.26 USDGross price for quantities from 5 set - 3.26 USD
Net price for quantities from 10 set - 2.86 USDGross price for quantities from 10 set - 2.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set