+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM-20.584.2/K

Speaker frame; 100mm; BMW; BMW 3 (E90/E91) 2005->2012; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.584.2/K
TME Symbol:
RAM-20.584.2/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
100mm
Application - car brand
BMW
Application - car model
BMW 3 (E90/E91) 2005->2012, BMW 5 (E60/E61) 2006->2010, BMW X1 (E84) 2009->2015, BMW X3 (E83) 2007->2010, BMW X5 (E70) 2006->2013
Application - loudspeaker localisation
BMW E60 front doors, BMW E60 rear doors, BMW E70 front doors, BMW E70 rear doors, BMW E83 (Facelift) front doors, BMW E84 front doors, BMW E84 rear doors, BMW E90 front doors, BMW E90 rear doors
Quantity in set/package
2pcs.
Gross weight31.7 g
Certificates
EAN code5901106621197
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.584.2/K
12 in TME stock
Net price for quantities from 1 set - 5.65 USDGross price for quantities from 1 set - 5.65 USD
Net price for quantities from 3 set - 5.12 USDGross price for quantities from 3 set - 5.12 USD
Net price for quantities from 5 set - 4.61 USDGross price for quantities from 5 set - 4.61 USD
Net price for quantities from 10 set - 4.10 USDGross price for quantities from 10 set - 4.10 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.