+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000382

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 16mm; 100pcs.


Manufacturer: RAPID

Manufacturer part number:
5000382
TME Symbol:
RAP-4.8/16-100

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
16mm
Quantity in set/package
100pcs.
Gross weight274.86 g
See other products in this category: Metal rivets RAPID,
*
5000382
7 in TME stock
Net price for quantities from 1 pcg - 9.92 USDGross price for quantities from 1 pcg - 9.92 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts