+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001546

Plastic anchor; 10pcs; Ø: 8mm; 25kg


Manufacturer: RAPID

Manufacturer part number:
5001546
TME Symbol:
RAP-5001546

Specification

Manufacturer
RAPID
Type of mounting element
plastic anchor
Length
32mm
Quantity in set/package
10pcs.
Diameter
8mm
Force
25kg
Fastened components thickness
3...13mm
Gross weight102 g
See other products in this category: Screws RAPID,
*
5001546
0 in TME stock
Net price for quantities from 1 pcg - 5.20 USDGross price for quantities from 1 pcg - 5.20 USD
Net price for quantities from 3 pcg - 4.91 USDGross price for quantities from 3 pcg - 4.91 USD
Net price for quantities from 5 pcg - 4.73 USDGross price for quantities from 5 pcg - 4.73 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.