+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001548

Plastic anchor; 10pcs; Ø: 8mm; 25kg


Manufacturer: RAPID

Manufacturer part number:
5001548
TME Symbol:
RAP-5001548

Specification

Manufacturer
RAPID
Type of mounting element
plastic anchor
Length
46mm
Quantity in set/package
10pcs.
Diameter
8mm
Force
25kg
Fastened components thickness
3...20mm
Gross weight127 g
See other products in this category: Screws RAPID,
*
5001548
0 in TME stock
Net price for quantities from 1 pcg - 5.54 USDGross price for quantities from 1 pcg - 5.54 USD
Net price for quantities from 3 pcg - 5.23 USDGross price for quantities from 3 pcg - 5.23 USD
Net price for quantities from 5 pcg - 5.03 USDGross price for quantities from 5 pcg - 5.03 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.