+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001553

Plastic anchor; 10pcs; Ø: 13mm; 50kg


Manufacturer: RAPID

Manufacturer part number:
5001553
TME Symbol:
RAP-5001553

Specification

Manufacturer
RAPID
Type of mounting element
plastic anchor
Length
52mm
Quantity in set/package
10pcs.
Diameter
13mm
Force
50kg
Fastened components thickness
6...21mm
Gross weight299 g
See other products in this category: Screws RAPID,
*
5001553
0 in TME stock
Net price for quantities from 1 pcg - 8.32 USDGross price for quantities from 1 pcg - 8.32 USD
Net price for quantities from 3 pcg - 7.86 USDGross price for quantities from 3 pcg - 7.86 USD
Net price for quantities from 5 pcg - 7.56 USDGross price for quantities from 5 pcg - 7.56 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.