+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001557

Hook; ring,straight,with a anchor; 12pcs; 11mm; 40kg


Manufacturer: RAPID

Manufacturer part number:
5001557
TME Symbol:
RAP-5001557

Specification

Manufacturer
RAPID
Type of mounting element
hook
Version
ring, straight, with a anchor
Length
37mm
Quantity in set/package
12pcs.
Diameter
11mm
Force
40kg
Gross weight264 g
See other products in this category: Screws RAPID,
*
5001557
0 in TME stock
Net price for quantities from 1 pcg - 9.16 USDGross price for quantities from 1 pcg - 9.16 USD
Net price for quantities from 3 pcg - 8.65 USDGross price for quantities from 3 pcg - 8.65 USD
Net price for quantities from 5 pcg - 8.32 USDGross price for quantities from 5 pcg - 8.32 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.