+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001562

Plastic anchor; 50pcs; Ø: 8mm; 25kg


Manufacturer: RAPID

Manufacturer part number:
5001562
TME Symbol:
RAP-5001562

Specification

Manufacturer
RAPID
Type of mounting element
plastic anchor
Length
46mm
Quantity in set/package
50pcs.
Diameter
8mm
Force
25kg
Fastened components thickness
3...20mm
Gross weight480 g
See other products in this category: Screws RAPID,
*
5001562
0 in TME stock
Net price for quantities from 1 pcg - 13.60 USDGross price for quantities from 1 pcg - 13.60 USD
Net price for quantities from 4 pcg - 12.84 USDGross price for quantities from 4 pcg - 12.84 USD
Net price for quantities from 8 pcg - 12.36 USDGross price for quantities from 8 pcg - 12.36 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.