+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001563

Plastic anchor; 50pcs; Ø: 11mm; 40kg


Manufacturer: RAPID

Manufacturer part number:
5001563
TME Symbol:
RAP-5001563

Specification

Manufacturer
RAPID
Type of mounting element
plastic anchor
Length
37mm
Quantity in set/package
50pcs.
Diameter
11mm
Force
40kg
Fastened components thickness
6...16mm
Gross weight605 g
See other products in this category: Screws RAPID,
*
5001563
0 in TME stock
Net price for quantities from 1 pcg - 16.61 USDGross price for quantities from 1 pcg - 16.61 USD
Net price for quantities from 4 pcg - 15.68 USDGross price for quantities from 4 pcg - 15.68 USD
Net price for quantities from 8 pcg - 15.10 USDGross price for quantities from 8 pcg - 15.10 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.