+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001567

Plastic anchor; 10pcs; Ø: 13mm; 50kg


Manufacturer: RAPID

Manufacturer part number:
5001567
TME Symbol:
RAP-5001567

Specification

Manufacturer
RAPID
Type of mounting element
plastic anchor
Length
52mm
Quantity in set/package
10pcs.
Diameter
13mm
Force
50kg
Fastened components thickness
6...21mm
Gross weight920 g
See other products in this category: Screws RAPID,
*
5001567
0 in TME stock
Net price for quantities from 1 pcg - 17.16 USDGross price for quantities from 1 pcg - 17.16 USD
Net price for quantities from 4 pcg - 16.21 USDGross price for quantities from 4 pcg - 16.21 USD
Net price for quantities from 8 pcg - 15.61 USDGross price for quantities from 8 pcg - 15.61 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.