+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40109523

Staples; L: 12mm; 960pcs; Ø: 6mm


Manufacturer: RAPID

Manufacturer part number:
40109523
TME Symbol:
RAP-7/12

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
12mm
Quantity in set/package
960pcs.
External width
7.8mm
Ring inside diameter
6mm
Related items
RAP-R36E
Gross weight147.8 g
See other products in this category: General Purpose Tools - Others RAPID,
*
40109523
0 in TME stock
Net price for quantities from 1 pcg - 6.39 USDGross price for quantities from 1 pcg - 6.39 USD
Net price for quantities from 3 pcg - 5.99 USDGross price for quantities from 3 pcg - 5.99 USD
Net price for quantities from 10 pcg - 5.59 USDGross price for quantities from 10 pcg - 5.59 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcg