+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001129

Hand riveting press; 3.2mm,4mm,4.8mm


Manufacturer: RAPID

Manufacturer part number:
5001129
TME Symbol:
RAP-HOBBY

Specification

Manufacturer
RAPID
Type of tool
hand riveting press
Size
3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Gross weight638.3 g
See other products in this category: Riveting Pliers RAPID,
*
5001129
1 in TME stock
Net price for quantities from 1 pcs - 21.17 USDGross price for quantities from 1 pcs - 21.17 USD
Net price for quantities from 3 pcs - 19.98 USDGross price for quantities from 3 pcs - 19.98 USD
Net price for quantities from 5 pcs - 19.24 USDGross price for quantities from 5 pcs - 19.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.