+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10642901

Electric stapler; electric; 220÷240VAC


Manufacturer: RAPID

Manufacturer part number:
10642901
TME Symbol:
RAP-R553

Specification

Manufacturer
RAPID
Type of power tool
electric stapler
Kind of tool
electric
Related items
RAP-8/15-5K, RAP-53/4-5K, RAP-53/6-5K, RAP-53/8, RAP-53/8-5K, RAP-53/10-5K, RAP-53/12-5K, RAP-53/14, RAP-53/14-5K
Connectors for the country
Europe
Supply voltage
  • 220...240V AC
Tools application
  • for assembly work
  • for workshop
Gross weight1.7627 kg

WATCH VIDEO

See other products in this category: Electric Power Tools RAPID,
*
10642901
1 in TME stock
Net price for quantities from 1 pcs - 186.72 USDGross price for quantities from 1 pcs - 186.72 USD
Net price for quantities from 3 pcs - 180.05 USDGross price for quantities from 3 pcs - 180.05 USD
Net price for quantities from 5 pcs - 173.38 USDGross price for quantities from 5 pcs - 173.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts