+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001127

Hand riveting press; 3.2mm,4mm,4.8mm; riveting press,rivet set


Manufacturer: RAPID

Manufacturer part number:
5001127
TME Symbol:
RAP-RP40-SET

Specification

Manufacturer
RAPID
Type of tool
hand riveting press
Size
3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Tool length
345mm
Kit contents
  • riveting press
  • rivet set
Gross weight1.4811 kg
See other products in this category: Riveting Pliers RAPID,
*
5001127
1 in TME stock
Net price for quantities from 1 pcs - 48.80 USDGross price for quantities from 1 pcs - 48.80 USD
Net price for quantities from 3 pcs - 47.05 USDGross price for quantities from 3 pcs - 47.05 USD
Net price for quantities from 5 pcs - 45.31 USDGross price for quantities from 5 pcs - 45.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.