+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBS-44

Self-adhesive foot; Ø: 19mm; H: 4.1mm; transparent; polyurethane


Manufacturer: ESSENTRA

Manufacturer part number:
RBS-44
TME Symbol:
RBS-44

Specification

Manufacturer
ESSENTRA
Type of mounting element
self-adhesive foot
Diameter
19mm
Height
4.1mm
Colour
transparent
Material
polyurethane
Gross weight1.329 g
Certificates
See other products in this category: Feet ESSENTRA,
*
RBS-44
0 in TME stock
Net price for quantities from 98 pcs - 0.26 USDGross price for quantities from 98 pcs - 0.26 USD
Net price for quantities from 490 pcs - 0.23 USDGross price for quantities from 490 pcs - 0.23 USD
Net price for quantities from 980 pcs - 0.21 USDGross price for quantities from 980 pcs - 0.21 USD
No. of pieces (Multiplicity: 98)
Minimum order quantity: 98.
Multiplicity: 98.