+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBS040110

Sensor: tilt; ±10°; -25÷85°C; OUT: SPST-NC; 5VDC; vertical


Manufacturer: ONCQUE

Manufacturer part number:
RBS040110
TME Symbol:
RBS040110

Specification

Manufacturer
ONCQUE
Type of sensor
tilt
Measuring range
±10°
Operating temperature
-25...85°C
Output configuration
SPST-NC
DC contacts rating @R
0.001A / 5V DC
Spatial orientation
vertical
Supply voltage
  • 5V DC
Gross weight0.512 g
Certificates
See other products in this category: Tilt Sensors ONCQUE,
*
RBS040110
607 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs