+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBS200110

Sensor: tilt; ±45°; -25÷85°C; OUT: SPST-NO; 5VDC; horizontal


Manufacturer: ONCQUE

Manufacturer part number:
RBS200110
TME Symbol:
RBS200110

Specification

Manufacturer
ONCQUE
Type of sensor
tilt
Measuring range
±45°
Operating temperature
-25...85°C
Output configuration
SPST-NO
DC contacts rating @R
0.001A / 5V DC
Spatial orientation
horizontal
Supply voltage
  • 5V DC
Gross weight0.538 g
Certificates
See other products in this category: Tilt Sensors ONCQUE,
*
RBS200110
106 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts