+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-SPIRIT1-868

Module: RF; 868MHz; SPI; -118dBm; 1.8÷3.6VDC; 16dBm; SMD; 15x22mm

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-SPIRIT1-868
TME Symbol:
RC-SPIRIT1-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-118dBm
Transmitter output power
16dBm
Mounting
SMD
Dimensions
15x22mm
Communications modules features
shielded
TX/RX supply current
22/10mA
Connection
SMA
Supply voltage
  • 1.8...3.6V DC
Gross weight1.49 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-SPIRIT1-868
7 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 3 pcs - 7.36 USDGross price for quantities from 3 pcs - 7.36 USD
Net price for quantities from 10 pcs - 6.80 USDGross price for quantities from 10 pcs - 6.80 USD
Net price for quantities from 30 pcs - 6.04 USDGross price for quantities from 30 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs