+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCLAMP3374N.TCT

Diode: TVS array; 3.5V; 40A; 1kW; bridge rectifier; ESD; SLP3020N10


Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP3374N.TCT
TME Symbol:
RCLAMP3374N.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
3.5V
Max. forward impulse current
40A
Peak pulse power dissipation
1kW
Semiconductor structure
bridge rectifier
Version
ESD
Mounting
SMD
Case
SLP3020N10
Max. off-state voltage
3.3V
Leakage current
1µA
Number of channels
8
Technology
RailClamp®
Application
automotive industry, Ethernet
Kind of package
reel, tape
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
RCLAMP3374N.TCT
1378 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
Net price for quantities from 3000 pcs - 0.88 USDGross price for quantities from 3000 pcs - 0.88 USD
Net price for quantities from 6000 pcs - 0.84 USDGross price for quantities from 6000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs