+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCP-040-T

Guard; plastic; 40x40mm; screw; with EMI shielding,with filter


Manufacturer: RICHCO

Manufacturer part number:
RCP-040-T
TME Symbol:
RCP-04

Specification

Manufacturer
RICHCO
Type of fan accessory
guard
Material
plastic
Fan dimensions
40x40mm
Mounting
screw
A dimension
42.3mm
B dimension
3.3mm
C dimension
32mm
D dimension
46.5mm
E dimension
6.5mm
Kit contents
  • with EMI shielding
  • with filter
Dimensions
Design
Gross weight13.38 g
Certificates
See other products in this category: Guards RICHCO,
*
RCP-040-T
313 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 50 pcs