+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCP-060-T

Guard; plastic; 60x60mm; screw; with EMI shielding,with filter


Manufacturer: RICHCO

Manufacturer part number:
RCP-060-T
TME Symbol:
RCP-06

Specification

Manufacturer
RICHCO
Type of fan accessory
guard
Material
plastic
Fan dimensions
60x60mm
Mounting
screw
A dimension
60mm
B dimension
6mm
C dimension
50mm
D dimension
64mm
E dimension
12.2mm
Kit contents
  • with EMI shielding
  • with filter
Dimensions
Design
Gross weight27.823 g
Certificates
See other products in this category: Guards RICHCO,
*
RCP-060-T
248 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 20 pcs