+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCP-092-T

Guard; plastic; 92x92mm; screw; with EMI shielding,with filter


Manufacturer: RICHCO

Manufacturer part number:
RCP-092-T
TME Symbol:
RCP-09

Specification

Manufacturer
RICHCO
Type of fan accessory
guard
Material
plastic
Fan dimensions
92x92mm
Mounting
screw
A dimension
92mm
B dimension
5.5mm
C dimension
82.5mm
D dimension
97mm
E dimension
12.2mm
Kit contents
  • with EMI shielding
  • with filter
Dimensions
Design
Gross weight46.17 g
Certificates
See other products in this category: Guards RICHCO,
*
RCP-092-T
1206 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 20 pcs - 4.23 USDGross price for quantities from 20 pcs - 4.23 USD
Net price for quantities from 30 pcs - 4.13 USDGross price for quantities from 30 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 10 pcs