+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCR75CT52A107J

Resistor: metal glaze; 100MΩ; THT; 2W; ±5%; RCR; 5kV; 0.8mm; axial

NEW

Manufacturer: KOA

Manufacturer part number:
RCR75CT52A107J
TME Symbol:
RCR75CT52A107J

Specification

Manufacturer
KOA
Type of resistor
metal glaze
Resistance
100MΩ
Mounting
THT
Power
2W
Tolerance
±5%
Manufacturer series
RCR
Operating voltage
5kV
Leads dimensions
0.8mm
Operating temperature
-55...155°C
Temperature coefficient
350ppm/°C
Leads
axial
Length
12mm
Diameter
4mm
Gross weight0.775 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
See other products from this series.:
*
RCR75CT52A107J
0 in TME stock
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.