+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCS-0C

Resistor: thick film; 50mΩ; SMD; 1206; RC; 3.2x1.6x1.25mm


Manufacturer: TE Connectivity

Manufacturer part number:
RCS-0C

Alternative designations: 1625854-1

TME Symbol:
RCS0C-TEC

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
50mΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Manufacturer series
RC
Body dimensions
3.2x1.6x1.25mm
Operating temperature
-55...125°C
Gross weight0.022 g
See other products in this category: SMD resistors TE Connectivity,
See other products from this series.:
*
RCS-0C
186000 in an external stock
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.