+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD3G07BATTL1

Transistor: P-MOSFET; unipolar; -40V; -70A; Idm: -140A; 101W


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RD3G07BATTL1
TME Symbol:
RD3G07BATTL1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-40V
Drain current
-70A
Pulsed drain current
-140A
Power dissipation
101W
Case
DPAK, TO252
Gate-source voltage
±20V
On-state resistance
8.7mΩ
Mounting
SMD
Gate charge
105nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ROHM SEMICONDUCTOR,
*
RD3G07BATTL1
0 in TME stock
Net price for quantities from 2500 pcs - 0.94 USDGross price for quantities from 2500 pcs - 0.94 USD
Net price for quantities from 5000 pcs - 0.90 USDGross price for quantities from 5000 pcs - 0.90 USD
Net price for quantities from 7500 pcs - 0.88 USDGross price for quantities from 7500 pcs - 0.88 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.