+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDC200N-100R

Resistor: wire-wound; 100Ω; adjustable; 200W; ±5%; Ø33x265mm


Manufacturer: TELPOD

Manufacturer part number:
RDC200N-100R
TME Symbol:
RDC200N-100R

Specification

Manufacturer
TELPOD
Type of resistor
wire-wound
Resistance
100Ω
Kind of resistor
adjustable
Power
0.2kW
Tolerance
±5%
Body dimensions
Ø33x265mm
Leads
for soldering
Length
265mm
Diameter
33mm
Plating material
cement
Gross weight352 g
Certificates
See other products in this category: Power resistors TELPOD,
*
RDC200N-100R
6 in TME stock
Net price for quantities from 1 pcs - 36.91 USDGross price for quantities from 1 pcs - 36.91 USD
Net price for quantities from 10 pcs - 31.48 USDGross price for quantities from 10 pcs - 31.48 USD
Net price for quantities from 50 pcs - 28.22 USDGross price for quantities from 50 pcs - 28.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts