+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE12S

Automation module: regulator; temperature; SPST-NO; on panel


Manufacturer: LUMEL

Manufacturer part number:
RE12S
TME Symbol:
RE12S

Specification

Manufacturer
LUMEL
Type of automation module
regulator
Kind of temperature sensor
Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U, thermocouple W
Controlled parameter
temperature
Kind of output 1
SPST-NO
Kind of output 2
SPST-NO
Kind of output 3
SPST-NO
Kind of input 1
analogue, RTD, thermocouple
Regulation for output 1
AUTOTUNING, ON-OFF, PID
Mounting
on panel
The programming method
rubber keypad
Mounting hole dimensions
46x46mm
Kind of display used
LED
Display parameters
4 digit
Body dimensions
52x52x80mm
Operating temperature
0...50°C
Supply voltage
  • 85...270V AC
  • 85...270V DC
Gross weight170.65 g
Certificates
See other products in this category: Temperature Regulators LUMEL,
*
RE12S
4 in TME stock
Net price for quantities from 1 pcs - 94.87 USDGross price for quantities from 1 pcs - 94.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.