+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE55-021100M0

Automation module: regulator; Pt100; temperature; 0÷100°C; SPDT

Manufacturer: LUMEL

Manufacturer part number:
RE55-021100M0
TME Symbol:
RE55-021100M0

Specification

Manufacturer
LUMEL
Type of automation module
regulator
Kind of temperature sensor
Pt100
Controlled parameter
temperature
Controlled parameter range
0...100°C
Kind of output 1
SPDT
Kind of output 2
SPST-NO
Regulation for output 1
ON-OFF
Mounting
on panel
Manufacturer series
RE55
Output 1 electrical parameters
250V AC / 2A
Output 2 electrical parameters
250V AC / 1A
The programming method
adjusting screw
Mounting hole dimensions
92.5x92.5mm
IP rating
IP20 at terminal side, IP40 (from the front)
Input 1 properties
RTD
Kind of display used
LED
Display parameters
4 digit
Body dimensions
96x96x65mm
Operating temperature
0...50°C
Supply voltage
  • 85...253V AC
  • 85...253V DC
Gross weight313.1 g
Certificates
See other products in this category: Temperature Regulators LUMEL,
See other products from this series.:
*
RE55-021100M0
4 in TME stock
Net price for quantities from 1 pcs - 116.52 USDGross price for quantities from 1 pcs - 116.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.