+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE62-11100M0

Automation module: regulator; temperature; 22÷60VAC,60÷253VAC


Manufacturer: LUMEL

Manufacturer part number:
RE62-11100M0
TME Symbol:
RE62-11100M0

Specification

Manufacturer
LUMEL
Type of automation module
regulator
Controlled parameter
temperature
Mounting
for DIN rail mounting
Body dimensions
53x110x60.5mm
Supply voltage
  • 20...60V DC
  • 22...60V AC
  • 60...253V AC
  • 60...300V DC
Gross weight234.24 g
Certificates
See other products in this category: Temperature Regulators LUMEL,
*
RE62-11100M0
0 in TME stock
Net price for quantities from 1 pcs - 154.53 USDGross price for quantities from 1 pcs - 154.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.