+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0322 124

Nut; hexagonal; M24; Thread: metric; A2 stainless steel; 36mm

NEW

Manufacturer: RECA

Manufacturer part number:
0322 124

Alternative designations: 0322124 000 25

TME Symbol:
RECA-0322-124

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M24
Kind of thread
metric
Material
A2 stainless steel
Spanner size
36mm
Strength class
70
Conform to the norm
ISO 4032
Gross weight108.76 g
Certificates
EAN code9009258743418
See other products in this category: Nuts RECA,
*
0322 124
0 in TME stock
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 75 pcs - 1.17 USDGross price for quantities from 75 pcs - 1.17 USD
Net price for quantities from 125 pcs - 1.09 USDGross price for quantities from 125 pcs - 1.09 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.