+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0700 024 000

Wrench: rattle; 1/4"; Chrom-vanadium steel; PowerSystem; 140mm


Manufacturer: RECA

Manufacturer part number:
0700 024 000

Alternative designations: 0700024000000 1

TME Symbol:
RECA-0700-024-000

Specification

Manufacturer
RECA
Type of wrench
rattle
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Manufacturer series
PowerSystem
Plating material
chromium
Version
with switch
Overall length
140mm
Number of teeth
72
Torque
102Nm
Key features
  • anti-slip grip
  • two-component handle grips
Gross weight80.62 g
Certificates
EAN code9009258242546
See other products in this category: Socket Wrenches RECA,
See other products from this series.:
*
0700 024 000
1 in TME stock
Net price for quantities from 1 pcs - 52.51 USDGross price for quantities from 1 pcs - 52.51 USD
Net price for quantities from 3 pcs - 49.12 USDGross price for quantities from 3 pcs - 49.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.