+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0700 024 001

Wrench: handle; 1/4"; 150mm


Manufacturer: RECA

Manufacturer part number:
0700 024 001

Alternative designations: 0700024001000 1

TME Symbol:
RECA-0700-024-001

Specification

Manufacturer
RECA
Type of wrench
handle
Holder socket size - inch
1/4"
Overall length
150mm
Gross weight89.33 g
Certificates
EAN code9009258974478
See other products in this category: Socket Wrenches RECA,
*
0700 024 001
8 in TME stock
Net price for quantities from 1 pcs - 11.42 USDGross price for quantities from 1 pcs - 11.42 USD
Net price for quantities from 3 pcs - 10.68 USDGross price for quantities from 3 pcs - 10.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.