+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0700 140 151

Wrench: handle; 1/4"; Chrom-vanadium steel; 165mm


Manufacturer: RECA

Manufacturer part number:
0700 140 151

Alternative designations: 0700140151000 1

TME Symbol:
RECA-0700-140-151

Specification

Manufacturer
RECA
Type of wrench
handle
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Overall length
165mm
Key features
two-component handle grips
Gross weight83.73 g
Certificates
EAN code9009258571912
See other products in this category: Socket Wrenches RECA,
*
0700 140 151
0 in TME stock
Net price for quantities from 1 pcs - 13.51 USDGross price for quantities from 1 pcs - 13.51 USD
Net price for quantities from 3 pcs - 12.64 USDGross price for quantities from 3 pcs - 12.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.