+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 940 809

Screwdriver bit; Torx®; T8,T9; 1/4"; Overall len: 160mm; double


Manufacturer: RECA

Manufacturer part number:
0701 940 809

Alternative designations: 0701940809000 1

TME Symbol:
RECA-0701-940-809

Specification

Manufacturer
RECA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
T8, T9
Holder socket size - inch
1/4"
Material
Chrom-vanadium-molybdenum steel
Overall length
160mm
Version
double
Gross weight37.84 g
Certificates
EAN code9009258248340
See other products in this category: Screwdriver Bits RECA,
*
0701 940 809
0 in TME stock
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
Net price for quantities from 3 pcs - 10.52 USDGross price for quantities from 3 pcs - 10.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.