+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0702 930 084

Tools set: screwdriver bits; Phillips,Pozidriv®,Torx®; 1/4"


Manufacturer: RECA

Manufacturer part number:
0702 930 084

Alternative designations: 0702930084000 1

TME Symbol:
RECA-0702-930-084

Specification

Manufacturer
RECA
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, Torx®
Kit contents
adapter
Holder socket size - inch
1/4"
Quantity in set/package
31pcs.
Gross weight242 g
Certificates
EAN code9009258975154
See other products in this category: Screwdriver Bits Sets RECA,
*
0702 930 084
2 in TME stock
Net price for quantities from 1 set - 87.25 USDGross price for quantities from 1 set - 87.25 USD
Net price for quantities from 3 set - 81.62 USDGross price for quantities from 3 set - 81.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.