+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1322 42

Nut; hexagonal; M42; Thread: metric; A4 stainless steel; 65mm

NEW

Manufacturer: RECA

Manufacturer part number:
1322 42

Alternative designations: 132242 000 10

TME Symbol:
RECA-1322-42

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M42
Kind of thread
metric
Material
A4 stainless steel
Spanner size
65mm
DIN standard
DIN 934
Strength class
5
Gross weight575 g
Certificates
EAN code9009258328950
See other products in this category: Nuts RECA,
*
1322 42
0 in TME stock
Net price for quantities from 10 pcs - 14.13 USDGross price for quantities from 10 pcs - 14.13 USD
Net price for quantities from 30 pcs - 13.25 USDGross price for quantities from 30 pcs - 13.25 USD
Net price for quantities from 50 pcs - 12.36 USDGross price for quantities from 50 pcs - 12.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.