+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2405 33

Washer; round; M33; D=60mm; h=5mm; steel; Plating: none; DIN 125A

NEW

Manufacturer: RECA

Manufacturer part number:
2405 33

Alternative designations: 240533 000 50

TME Symbol:
RECA-2405-33

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
34mm
Thread
M33
Outside diameter
60mm
Height
5mm
Material
steel
Plating material
none
DIN standard
DIN 125A
Hardness
140 HV
Gross weight63.61 g
Certificates
EAN code9009258391343
See other products in this category: Washers RECA,
*
2405 33
0 in TME stock
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 150 pcs - 0.39 USDGross price for quantities from 150 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.