+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2407 020

Washer; round; M20; D=37mm; h=3mm; steel; Plating: none


Manufacturer: RECA

Manufacturer part number:
2407 020

Alternative designations: 2407020 000 200

TME Symbol:
RECA-2407-020

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
21mm
Thread
M20
Outside diameter
37mm
Height
3mm
Material
steel
Plating material
none
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight13.84 g
Certificates
EAN code9010685354627
See other products in this category: Washers RECA,
*
2407 020
200 in TME stock
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 600 pcs - 0.12 USDGross price for quantities from 600 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 200 pcs