+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2407 036

Washer; round; M36; D=66mm; h=5mm; steel; Plating: none

NEW

Manufacturer: RECA

Manufacturer part number:
2407 036

Alternative designations: 2407036 000 50

TME Symbol:
RECA-2407-036

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
37mm
Thread
M36
Outside diameter
66mm
Height
5mm
Material
steel
Plating material
none
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight76.38 g
Certificates
EAN code9010685354689
See other products in this category: Washers RECA,
*
2407 036
0 in TME stock
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 150 pcs - 1.20 USDGross price for quantities from 150 pcs - 1.20 USD
Net price for quantities from 250 pcs - 1.12 USDGross price for quantities from 250 pcs - 1.12 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.